Available Replacements
Alternative Packaging
5-147384-2 5-147384-2 TE Connectivity / AMP Brand
5-147384-2

TE Connectivity / AMP Brand

In Stock: 400

Minimum Order: 50

View Product
Non-RoHS Equivalent
104652-2 104652-2 TE Connectivity / AMP Brand
104652-2

TE Connectivity / AMP Brand

In Stock: 3,366

Minimum Order: 62

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-104652-2

Rectangular Connector - Receptacle - Female Socket - 20 Position - 2 Rows - 0.050" (1.27mm) Pitch - Board Lock - Solder Termin ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Rectangular Connector - Receptacle - Female Socket - 20 Position - 2 Rows - 0.050" (1.27mm) Pitch - Board Lock - Solder Termination - Surface Mount.
Product Highlights:
  • Receptacle
  • Number of Positions = 20
  • Terminate To Printed Circuit Board
  • Vertical Mount Angle
  • Yes PCB Retention Feature
Search Keywords: 51046522
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-104652-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 31
Type: Socket Strip
Body Orientation: Straight
Gender: RCP
Mounting: Surface Mount
Pitch: 1.27 mm
Number of Contacts: 20
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: 4/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-104652-2 RoHS compliant?
Yes, 5-104652-2 is RoHS compliant.
What is the lead time for 5-104652-2?
The standard lead time for 5-104652-2 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,615
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
938
33 Weeks can ship 6/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.86
250
$3.81
500
$3.63
938
$3.37
1,876
$3.29
2,814
$3.28
3,751 +
$3.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!