Available Replacements
Non-RoHS Equivalent
104550-7 104550-7 TE Connectivity / AMP Brand
104550-7

TE Connectivity / AMP Brand

In Stock: 1,980

Minimum Order: 11

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-104550-7

60 SYS50 SURFMNT DRST RCPT SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
60 SYS50 SURFMNT DRST RCPT SN
Search Keywords: 51045507
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-104550-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    11
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Surface Mount
  • Pitch:
    1.27 mm
  • Number of Contacts:
    60
  • Maximum Voltage Rating:
    30 VAC
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-104550-7 RoHS compliant?
Yes, 5-104550-7 is RoHS compliant.
What is the lead time for 5-104550-7?
The standard lead time for 5-104550-7 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,371
Can Ship immediately
MOQ for In Stock Qty:
11
MOQ for out of Stock Qty:
297
Order Increment:
11
24 Weeks can ship 3/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
11
$16.43
55
$14.54
110
$13.06
297
$12.76
594
$12.62
891
$12.56
1,188 +
$12.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!