- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104550-6
5-104550-6
TE Connectivity / AMP Brand
50 SYS50 SURFMNT DRST RCPT SN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
50 SYS50 SURFMNT DRST RCPT SN
Product Highlights:
- Connector Assembly
- Connector Style = Receptacle
- 50 Positions
- Number of Rows = Dual
- Vertical Mount Angle
Search Keywords: 51045506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104550-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
13 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
136
Can Ship immediately
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
Order Increment:
13
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
13
$32.48
104
$32.40
260
$32.32
351
$32.24
702
$16.46
1,053
$11.21
1,404 +
$10.99
Click for Quote
Log in
to unlock special pricing
Accessories