- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104549-8
5-104549-8
TE Connectivity / AMP Brand
Wire-To-Board Connector - 1.27 mm - 60 Contacts - Header - AMPMODU System 50 Series - Surface Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Wire-To-Board Connector - 1.27 mm - 60 Contacts - Header - AMPMODU System 50 Series - Surface Mount.
Product Highlights:
- Header Assembly
- Number of Positions = 60
- Number of Rows = Dual
- Shrouded
- Vertical Mount Angle
Search Keywords: 51045498
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104549-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:60
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,343
Can Ship immediately
MOQ for In Stock Qty:
11
MOQ for out of Stock Qty:
99
Order Increment:
11
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
11
$11.88
33
$11.65
55
$11.48
99
$11.40
198
$11.32
297
$11.29
396 +
$11.26
Click for Quote
Log in
to unlock special pricing
Accessories