- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104549-6
5-104549-6
TE Connectivity / AMP Brand
40 SYS50 S/M HDR DRST SHRDSN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
40 SYS50 S/M HDR DRST SHRDSN
Product Highlights:
- Header Assembly
- Number of Positions = 40
- Number of Rows = Dual
- Shrouded
- Vertical Mount Angle
Search Keywords: 51045496
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104549-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
307
Ships today, if you order in
MOQ for In Stock Qty:
16
MOQ for out of Stock Qty:
144
Order Increment:
16
24 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
16
$8.84
32
$8.73
64
$8.64
112
$7.98
144
$7.77
288
$7.53
432
$7.37
576 +
$7.01
Click for Quote
Log in
to unlock special pricing