- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104549-3
5-104549-3
TE Connectivity / AMP Brand
24 SYS50 S/M HDR DRST SHRDSN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
24 SYS50 S/M HDR DRST SHRDSN
Product Highlights:
- Header Assembly
- Number of Positions = 24
- Number of Rows = Dual
- Shrouded
- Vertical Mount Angle
Search Keywords: 51045493
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104549-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
216
Order Increment:
24
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
216
$13.05
432
$6.91
648
$4.86
864 +
$4.76
Click for Quote
Log in
to unlock special pricing
Accessories