- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104549-1
5-104549-1
TE Connectivity / AMP Brand
10 SYS50 S/M HDR DRST SHRDSN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
10 SYS50 S/M HDR DRST SHRDSN
Product Highlights:
- Header Assembly
- Number of Positions = 10
- Number of Rows = Dual
- Shrouded
- Vertical Mount Angle
Search Keywords: 51045491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104549-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
41 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
369
Order Increment:
41
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
369
$3.07
738
$1.90
1,107
$1.50
1,476 +
$1.47
Click for Quote
Log in
to unlock special pricing
Accessories