Image is representational - see mfr. specs

MTE PIN 28-32 AWG PLTD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
MTE PIN 28-32 AWG PLTD
Product Highlights:
  • Pin
  • Contact Type = MTE (IDC)
  • Wire Range = 0.03-0.09² [32-28] mm [AWG]
  • Wire Insulation Diameter = .64 - 1.37 mm
  • Standard Applied Pressure
Search Keywords: 51045066
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-104506-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    12500
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    28-32 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
12,349   can ship 6/10/26
12,500   can ship 9/2/26
Minimum Order Quantity:
1000
52 Weeks can ship 5/27/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2871
2,500
$0.2815
5,000
$0.2786
7,500
$0.2759
12,500
$0.2732
25,000
$0.2611
50,000 +
$0.2567
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!