- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5-104506-5
5-104506-5
TE Connectivity / AMP Brand
MTE PIN LP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MTE PIN LP
Product Highlights:
- Pin
- Contact Type = MTE (IDC)
- Wire Range = 0.03-0.09² [32-28] mm [AWG]
- Wire Insulation Diameter = .64 - 1.37 mm
- Standard Applied Pressure
Search Keywords: 51045065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104506-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:28-32 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Buy all 12 in-stock or the regular minimum order quantity of 500
On Order:
1,000
can ship 7/1/26
Stock lot only:
12
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$0.6005
500
$0.5459
1,000
$0.5215
2,500
$0.4921
5,000
$0.4333
7,500
$0.4322
10,000
$0.4004
15,000
$0.3994
25,000 +
$0.3752
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT