- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 5-104506-4
5-104506-4
TE Connectivity / AMP Brand
MTE PIN 28-32 AWG PLTD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MTE PIN 28-32 AWG PLTD
Product Highlights:
- Pin
- Contact Type = MTE (IDC)
- Wire Range = 0.03-0.09² [32-28] mm [AWG]
- Wire Insulation Diameter = .64 - 1.37 mm
- Standard Applied Pressure
Search Keywords: 51045064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104506-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,449
Ships today, if you order in
Minimum Order Quantity:
1000
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1,000
$0.2164
2,500
$0.2100
5,000
$0.2080
7,500
$0.2060
12,500
$0.2039
25,000
$0.1932
50,000
$0.1781
100,000 +
$0.1635
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT