- Ana Sayfa ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5-104506-2
5-104506-2
TE Connectivity / AMP Brand
MTE PIN 28-32 AWG PLTD
Veri Sayfası Donatılar
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
tanım
+
MTE PIN 28-32 AWG PLTD
Search Keywords: 51045062
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / AMP Brand
-
Parça Numarası:5-104506-2
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:28-32 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
-
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.