Available Replacements
Эквивалент без RoHS
104505-7 104505-7 TE Connectivity / AMP Brand
104505-7

TE Connectivity / AMP Brand

In Stock: 4,576

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-104505-7

Contact - AMPMODU MTE Series - Pin - Crimp - 22 AWG - Gold Plated Contacts - AMPMODU MTE Connectors.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Contact - AMPMODU MTE Series - Pin - Crimp - 22 AWG - Gold Plated Contacts - AMPMODU MTE Connectors.
Product Highlights:
  • Pin
  • Contact Type = MTE (IDC)
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
  • Wire Insulation Diameter = .91 - 1.37 mm
  • Standard Applied Pressure
Search Keywords: 51045057
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-104505-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Contact Type: Signal
Gender: Pin
Wire Size: 22-26 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-104505-7 RoHS compliant?
Yes, 5-104505-7 is RoHS compliant.
What is the lead time for 5-104505-7?
The standard lead time for 5-104505-7 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,925
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
12500
Order Increment:
500
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.0130
500
$0.9209
2,500
$0.9186
5,000
$0.9163
7,500
$0.9140
12,500
$0.9117
25,000
$0.4657
37,500
$0.3170
50,000 +
$0.3106
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!