- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5-104505-5
5-104505-5
TE Connectivity / AMP Brand
Contact - AMPMODU MTE Series - Pin - Crimp - 22 AWG - Gold Plated Contacts - AMPMODU MTE Connectors.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Contact - AMPMODU MTE Series - Pin - Crimp - 22 AWG - Gold Plated Contacts - AMPMODU MTE Connectors.
Product Highlights:
- Pin
- Contact Type = MTE (IDC)
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- Wire Insulation Diameter = .91 - 1.37 mm
- Standard Applied Pressure
Search Keywords: 51045055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104505-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81,257
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
500
$0.2450
1,000
$0.2400
2,500
$0.2334
5,000
$0.2284
7,500
$0.2255
10,000
$0.2234
15,000
$0.2205
25,000 +
$0.2168
Click for Quote
Log in
to unlock special pricing