Available Replacements
Alternative Packaging
5-104505-2 5-104505-2 TE Connectivity / AMP Brand
5-104505-2

TE Connectivity / AMP Brand

In Stock: 50,000

Minimum Order: 2,500

View Product
Non-RoHS Equivalent
104505-3 104505-3 TE Connectivity / AMP Brand
104505-3

TE Connectivity / AMP Brand

In Stock: 2,838

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-104505-3

MTE PIN LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MTE PIN LP
Product Highlights:
  • Pin
  • Contact Type = MTE (IDC)
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
  • Wire Insulation Diameter = .91 - 1.37 mm
  • Standard Applied Pressure
Search Keywords: 51045053
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-104505-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Contact Type: Signal
Gender: Pin
Wire Size: 22-26 AWG
Contact Material: Phosphor Bronze
Contact Plating: Matte Tin Over Nickel
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-104505-3 RoHS compliant?
Yes, 5-104505-3 is RoHS compliant.
What is the lead time for 5-104505-3?
The standard lead time for 5-104505-3 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,515
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
12500
Order Increment:
500
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.1805
2,500
$0.1788
5,000
$0.1775
7,500
$0.1766
12,500
$0.1473
25,000
$0.1463
37,500
$0.1459
50,000 +
$0.1431
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!