Available Replacements
Alternative Packaging
5-104505-3 5-104505-3 TE Connectivity / AMP Brand
5-104505-3

TE Connectivity / AMP Brand

In Stock: 8,515

Minimum Order: 500

View Product
Non-RoHS Equivalent
104505-2 104505-2 TE Connectivity / AMP Brand
104505-2

TE Connectivity / AMP Brand

In Stock: 37,709

Minimum Order: 1,000

View Product
RECOMMENDED REPLACEMENT
104505-8 104505-8 TE Connectivity / AMP Brand MTE PIN 22-26 AWG PLTD
104505-8

TE Connectivity / AMP Brand

In Stock: 8,500

Minimum Order: 2,500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-104505-2

Pin Contact Tin 22-26 AWG Crimp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Pin Contact Tin 22-26 AWG Crimp
Product Highlights:
  • Pin
  • Contact Type = MTE (IDC)
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
  • Wire Insulation Diameter = .91 - 1.37 mm
  • Standard Applied Pressure
Search Keywords: 51045052
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-104505-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 12500
Contact Type: Signal
Gender: Pin
Wire Size: 22-26 AWG
Contact Material: Phosphor Bronze
Contact Plating: Matte Tin Over Nickel
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 5-104505-2?
The recommended replacement for 5-104505-2 is 104505-8 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 5-104505-2 RoHS compliant?
Yes, 5-104505-2 is RoHS compliant.
What is the lead time for 5-104505-2?
The standard lead time for 5-104505-2 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50,000
Can Ship immediately
Minimum Order Quantity:
2500
4 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1927
5,000
$0.1889
7,500
$0.1870
12,500
$0.1659
25,000
$0.1655
50,000
$0.1651
100,000 +
$0.1647
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!