- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5-104481-6
TE Connectivity / AMP Brand
5-104481-6
SHORT POINT RECP CONT LP
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104481-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:28-32 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp