- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104477-7
5-104477-7
TE Connectivity / AMP Brand
Conn Shrouded Header HDR 100 POS 1.27mm Solder RA Thru-Hole Box/Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 100 POS 1.27mm Solder RA Thru-Hole Box/Tube
Product Highlights:
- Connector Type = Header - Pin
- 100 Positions
- Number of Rows = Dual
- Shrouded
- Right Angle Mount Angle
Search Keywords: 51044777
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104477-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Type:Shrouded Header3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:1.27 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:303584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
73 Weeks
can ship
10/7/27
Price (USD)
Qty
Unit Price
53
$92.62
105
$49.35
158
$33.83
210 +
$33.15
Click for Quote
Log in
to unlock special pricing