Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
5-104477-6 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

80 SYSTEM 50 HDR DRRA SHRD SN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
80 SYSTEM 50 HDR DRRA SHRD SN
Product Highlights:
  • Header Assembly
  • Number of Positions = 80
  • Number of Rows = Dual
  • Shrouded
  • Right Angle Mount Angle
Search Keywords: 51044776
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    5-104477-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    1.27 mm
  • Number of Contacts:
    80
  • Maximum Voltage Rating:
    30 VAC
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately
Manufacturer Stock:
306 can ship
Minimum Order:
9
Order Increment:
9
73 Weeks can ship 11/10/25
ADD TO CART
Qty
Unit Price
9
€34.757
18
€30.555
27
€30.399
54
€30.243
108
€30.098
252
€29.942
504 +
€27.113
Click for Quote
Log in to unlock special pricing