- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104450-4
5-104450-4
TE Connectivity / AMP Brand
05 MTE HDR SRST LATCH W/HLDWN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
05 MTE HDR SRST LATCH W/HLDWN
Product Highlights:
- Connector
- With Contacts
- Housing Gender = Header - Pin
- Contact Gender = Pin
- 2.54 mm Centerline
Search Keywords: 51044504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104450-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,502
Can Ship immediately
MOQ for In Stock Qty:
105
MOQ for out of Stock Qty:
105
Order Increment:
35
17 Weeks
can ship
9/11/26