- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104450-3
5-104450-3
TE Connectivity / AMP Brand
04 MTE HDR SRST LATCH W/HLDWN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
04 MTE HDR SRST LATCH W/HLDWN
Product Highlights:
- Header
- Number of Positions = 4
- Number of Rows = Single
- Post Size = 0.64 [.025] mm [in]
- Terminate To Printed Circuit Board
Search Keywords: 51044503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104450-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,098
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
399
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$2.079
100
$1.309
250
$1.212
399
$1.155
798
$1.049
1,197
$0.991
1,596 +
$0.922
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT