Available Replacements
Non-RoHS Equivalent
103638-9 103638-9 TE Connectivity / AMP Brand
103638-9

TE Connectivity / AMP Brand

In Stock: 1,746

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-104363-9

10 MTE HDR SRST LATCH .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
10 MTE HDR SRST LATCH .100CL
Product Highlights:
  • Header
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 10
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
Search Keywords: 51043639
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-104363-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 19
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 10
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-104363-9 RoHS compliant?
Yes, 5-104363-9 is RoHS compliant.
What is the lead time for 5-104363-9?
The standard lead time for 5-104363-9 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in Buy all 7 in-stock or the regular minimum order quantity of 19
Stock lot only:
7
Minimum Order Quantity:
19
Order Increment:
19
2 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.98
19
$1.80
114
$1.22
266
$1.20
513
$1.17
1,007
$1.15
2,508
$1.14
5,016
$1.13
7,505 +
$1.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!