Available Replacements
Equivalente no RoHS
103638-8 103638-8 TE Connectivity / AMP Brand
103638-8

TE Connectivity / AMP Brand

In Stock: 1,185

Minimum Order: 55

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-104363-8

09 MTE HDR SRST LATCH .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
09 MTE HDR SRST LATCH .100CL
Product Highlights:
  • Header
  • Number of Positions = 9
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
  • Terminate To Printed Circuit Board
Search Keywords: 51043638
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-104363-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 21
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 9
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-104363-8 RoHS compliant?
Yes, 5-104363-8 is RoHS compliant.
What is the lead time for 5-104363-8?
The standard lead time for 5-104363-8 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,393
Ships today, if you order in
MOQ for In Stock Qty:
105
MOQ for out of Stock Qty:
105
Order Increment:
21
17 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
105
$3.55
252
$3.54
378
$3.53
756
$2.17
1,134
$1.72
1,512 +
$1.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!