Available Replacements
비 RoHS 동등품
103638-7 103638-7 TE Connectivity / AMP Brand
103638-7

TE Connectivity / AMP Brand

In Stock: 318

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-104363-7

08 MTE HDR SRST LATCH .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
08 MTE HDR SRST LATCH .100CL
Product Highlights:
  • Header
  • Number of Positions = 8
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
  • Terminate To Printed Circuit Board
Search Keywords: 51043637
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-104363-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 23
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 8
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-104363-7 RoHS compliant?
Yes, 5-104363-7 is RoHS compliant.
What is the lead time for 5-104363-7?
The standard lead time for 5-104363-7 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 535
Can Ship immediately
Minimum Order Quantity:
23
Order Increment:
23
17 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
23
$1.557
115
$1.164
253
$1.153
506
$1.141
1,012
$0.966
2,507
$0.956
5,014
$0.937
7,521 +
$0.914
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!