Available Replacements
Non-RoHS Equivalent
103638-6 103638-6 TE Connectivity / AMP Brand
103638-6

TE Connectivity / AMP Brand

In Stock: 1,324

Minimum Order: 26

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-104363-6

07 MTE HDR SRST LATCH .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
07 MTE HDR SRST LATCH .100CL
Product Highlights:
  • Connector
  • Connector Type = Header - Pin
  • 2.54 mm Centerline
  • Row-to-Row Spacing = 2.54 mm
  • 7 Positions
Search Keywords: 51043636
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-104363-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 26
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 7
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-104363-6 RoHS compliant?
Yes, 5-104363-6 is RoHS compliant.
What is the lead time for 5-104363-6?
The standard lead time for 5-104363-6 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,560
Can Ship immediately
Minimum Order Quantity:
26
Order Increment:
26
17 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
26
$1.57
260
$1.26
520
$1.23
1,014
$1.21
2,522
$1.18
5,018
$1.11
7,514
$1.09
10,010 +
$1.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!