Available Replacements
Non-RoHS Equivalent
104363-4 104363-4 TE Connectivity / AMP Brand
104363-4

TE Connectivity / AMP Brand

In Stock: 2,520

Minimum Order: 175

View Product
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-104363-4

Wire-To-Board Connector - 2.54 mm - 5 Contacts - Header - AMPMODU MTE Series - Through Hole - 1 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - 2.54 mm - 5 Contacts - Header - AMPMODU MTE Series - Through Hole - 1 Rows.
Product Highlights:
  • Header
  • Number of Positions = 5
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
  • Terminate To Printed Circuit Board
Search Keywords: 51043634
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-104363-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 35
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 5
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 5-104363-4?
The recommended replacement for 5-104363-4 is 103638-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 5-104363-4 RoHS compliant?
Yes, 5-104363-4 is RoHS compliant.
What is the lead time for 5-104363-4?
The standard lead time for 5-104363-4 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,430
Ships today, if you order in
Minimum Order Quantity:
35
Order Increment:
35
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
35
$1.024
280
$0.908
525
$0.873
1,015
$0.836
2,520
$0.785
5,005
$0.747
7,525
$0.724
10,010 +
$0.675
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!