Available Replacements
Non-RoHS Equivalent
103638-3 103638-3 TE Connectivity / AMP Brand
103638-3

TE Connectivity / AMP Brand

In Stock: 3,948

Minimum Order: 42

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-104363-3

Connector Header Through Hole 4 position 0.100" (2.54mm)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Connector Header Through Hole 4 position 0.100" (2.54mm)
Product Highlights:
  • Header
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 4
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
Search Keywords: 51043633
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-104363-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 4
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-104363-3 RoHS compliant?
Yes, 5-104363-3 is RoHS compliant.
What is the lead time for 5-104363-3?
The standard lead time for 5-104363-3 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,623
Ships today, if you order in
On Order:
6,048   can ship 3/31/27
Minimum Order Quantity:
42
Order Increment:
42
17 Weeks can ship 3/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
42
$0.891
252
$0.742
504
$0.714
1,008
$0.689
2,520
$0.681
5,040
$0.677
7,518
$0.675
10,038 +
$0.674
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!