Available Replacements
Non-RoHS Equivalent
103638-1 103638-1 TE Connectivity / AMP Brand
103638-1

TE Connectivity / AMP Brand

In Stock: 3,334

Minimum Order: 71

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-104363-1

Wire-To-Board Connector - 2.54 mm - 2 Contacts - Header - AMPMODU MTE Series - Through Hole - 1 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - 2.54 mm - 2 Contacts - Header - AMPMODU MTE Series - Through Hole - 1 Rows.
Product Highlights:
  • Header
  • Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
  • Number of Positions = 2
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
Search Keywords: 51043631
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-104363-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 71
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 2
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-104363-1 RoHS compliant?
Yes, 5-104363-1 is RoHS compliant.
What is the lead time for 5-104363-1?
The standard lead time for 5-104363-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,177
Can Ship immediately
Minimum Order Quantity:
71
Order Increment:
71
17 Weeks can ship 3/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
71
$0.6474
284
$0.5075
568
$0.4966
1,065
$0.4859
2,556
$0.4800
5,041
$0.4776
7,526
$0.4751
10,011 +
$0.4595
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!