Available Replacements
Non-RoHS Equivalent
103670-8 103670-8 TE Connectivity / AMP Brand
103670-8

TE Connectivity / AMP Brand

In Stock: 908

Minimum Order: 42

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-104362-8

09 MTE HDR SRST LATCH W/HLDWN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
09 MTE HDR SRST LATCH W/HLDWN
Product Highlights:
  • Header
  • Number of Positions = 9
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
  • Terminate To Printed Circuit Board
Search Keywords: 51043628
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-104362-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 21
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 9
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-104362-8 RoHS compliant?
Yes, 5-104362-8 is RoHS compliant.
What is the lead time for 5-104362-8?
The standard lead time for 5-104362-8 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,724
Ships today, if you order in
Minimum Order Quantity:
21
Order Increment:
21
17 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
21
$1.232
252
$0.813
504
$0.798
1,008
$0.773
2,520
$0.756
5,019
$0.754
7,518
$0.752
10,017 +
$0.750
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!