Available Replacements
비 RoHS 동등품
104362-5 104362-5 TE Connectivity / AMP Brand
104362-5

TE Connectivity / AMP Brand

In Stock: 4,091

Minimum Order: 120

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-104362-5

06 MTE HDR SRST LATCH W/HLDWN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
06 MTE HDR SRST LATCH W/HLDWN
Product Highlights:
  • Header
  • Number of Positions = 6
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
  • Terminate To Printed Circuit Board
Search Keywords: 51043625
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-104362-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 6
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-104362-5 RoHS compliant?
Yes, 5-104362-5 is RoHS compliant.
What is the lead time for 5-104362-5?
The standard lead time for 5-104362-5 is approximately 51 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,043
Can Ship immediately
On Order:
4,320   can ship 11/1/27
2,160   can ship 11/3/27
Minimum Order Quantity:
30
Order Increment:
30
51 Weeks can ship 11/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$0.874
270
$0.642
510
$0.621
1,020
$0.595
2,520
$0.585
5,010
$0.584
7,500
$0.582
10,020 +
$0.581
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!