Available Replacements
비 RoHS 동등품
103670-3 103670-3 TE Connectivity / AMP Brand
103670-3

TE Connectivity / AMP Brand

In Stock: 506

Minimum Order: 42

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-104362-3

04 MTE HDR SRST LATCH W/HLDWN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
04 MTE HDR SRST LATCH W/HLDWN
Product Highlights:
  • Header
  • Number of Positions = 4
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
  • Terminate To Printed Circuit Board
Search Keywords: 51043623
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-104362-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 4
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-104362-3 RoHS compliant?
Yes, 5-104362-3 is RoHS compliant.
What is the lead time for 5-104362-3?
The standard lead time for 5-104362-3 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Can Ship immediately
Minimum Order Quantity:
42
Order Increment:
42
17 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
42
$0.815
252
$0.592
504
$0.581
1,008
$0.563
2,520
$0.551
5,040
$0.550
7,518
$0.548
10,038 +
$0.547
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!