Available Replacements
Эквивалент без RoHS
104362-1 104362-1 TE Connectivity / AMP Brand
104362-1

TE Connectivity / AMP Brand

In Stock: 830

Minimum Order: 280

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-104362-1

02 MTE HDR SRST LATCH W/HLDWN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
02 MTE HDR SRST LATCH W/HLDWN
Product Highlights:
  • Header
  • Number of Positions = 2
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
  • Terminate To Printed Circuit Board
Search Keywords: 51043621
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-104362-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 71
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 2
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-104362-1 RoHS compliant?
Yes, 5-104362-1 is RoHS compliant.
What is the lead time for 5-104362-1?
The standard lead time for 5-104362-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,682
Can Ship immediately
Minimum Order Quantity:
71
Order Increment:
71
17 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
71
$0.7268
284
$0.5274
568
$0.5123
1,065
$0.4927
2,556
$0.4829
5,041
$0.4817
7,526
$0.4805
10,011 +
$0.4793
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!