Available Replacements
Эквивалент без RoHS
104361-7 104361-7 TE Connectivity / AMP Brand
104361-7

TE Connectivity / AMP Brand

In Stock: 408

Minimum Order: 46

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-104361-7

08 MTE HDR SRRA LATCH W/HLDWN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
08 MTE HDR SRRA LATCH W/HLDWN
Product Highlights:
  • Connector
  • Preloaded
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • 2.54 mm Centerline
Search Keywords: 51043617
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-104361-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 23
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 8
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-104361-7 RoHS compliant?
Yes, 5-104361-7 is RoHS compliant.
What is the lead time for 5-104361-7?
The standard lead time for 5-104361-7 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 164
Can Ship immediately You may purchase all in-stock quantity of 164
Stock lot only:
164
MOQ for In Stock Qty:
828
MOQ for out of Stock Qty:
828
Order Increment:
23
17 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.892
828
$1.720
1,242
$1.370
1,656 +
$1.340
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!