- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104361-6
5-104361-6
TE Connectivity / AMP Brand
07 MTE HDR SRRA LATCH W/HLDWN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
07 MTE HDR SRRA LATCH W/HLDWN
Search Keywords: 51043616
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104361-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,872
Can Ship immediately
MOQ for In Stock Qty:
52
MOQ for out of Stock Qty:
52
Order Increment:
26
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
52
$2.78
104
$2.77
260
$2.76
468
$2.75
936
$1.70
1,404
$1.35
1,872 +
$1.32
Click for Quote
Log in
to unlock special pricing