- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104361-5
5-104361-5
TE Connectivity / AMP Brand
06 MTE HDR SRRA LATCH W/HLDWN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
06 MTE HDR SRRA LATCH W/HLDWN
Product Highlights:
- Connector
- Connector Type = Header - Pin
- 2.54 mm Centerline
- Row-to-Row Spacing = 2.54 mm
- 6 Positions
Search Keywords: 51043615
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104361-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
540
Order Increment:
30
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
540
$1.921
1,080
$1.182
1,620
$0.936
2,160 +
$0.917
Click for Quote
Log in
to unlock special pricing