- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104361-4
5-104361-4
TE Connectivity / AMP Brand
05 MTE HDR SRRA LATCH W/HLDWN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
05 MTE HDR SRRA LATCH W/HLDWN
Product Highlights:
- Header
- Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
- Number of Positions = 5
- Number of Rows = Single
- Post Size = 0.64 [.025] mm [in]
Search Keywords: 51043614
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104361-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
410
Can Ship immediately
On Order:
5,040
can ship 9/7/26
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
630
Order Increment:
35
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
35
$1.369
105
$1.224
280
$1.213
525
$1.075
630
$1.051
1,260
$1.021
1,890
$1.016
2,520 +
$0.934
Click for Quote
Log in
to unlock special pricing