Available Replacements
Equivalente no RoHS
104361-3 104361-3 TE Connectivity / AMP Brand
104361-3

TE Connectivity / AMP Brand

In Stock: 331

Minimum Order: 68

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-104361-3

A 4-position, single-row, right-angle MTE header with a hold-down feature, part of the AMPMODU interconnection system.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
A 4-position, single-row, right-angle MTE header with a hold-down feature, part of the AMPMODU interconnection system.
Product Highlights:
  • Header
  • Number of Positions = 4
  • Number of Rows = Single
  • Post Size = 0.64 [.025] mm [in]
  • Terminate To Printed Circuit Board
Search Keywords: 51043613
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-104361-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 4
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-104361-3 RoHS compliant?
Yes, 5-104361-3 is RoHS compliant.
What is the lead time for 5-104361-3?
The standard lead time for 5-104361-3 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,811
Ships today, if you order in
Minimum Order Quantity:
42
Order Increment:
42
17 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
42
$0.7543
252
$0.5323
504
$0.5172
1,008
$0.4951
2,520
$0.4829
5,040
$0.4817
7,518
$0.4805
10,038 +
$0.4793
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!