- Home ›
- All Products›
- 5-104355-2
5-104355-2
TE Connectivity / AMP Brand
HEADER ASSEMBLY, MOD II, BREAKAWAY, RIGHT ANGLE, DOUBLE ROW, .100X.100
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance Guarantee
Description
+
HEADER ASSEMBLY, MOD II, BREAKAWAY, RIGHT ANGLE, DOUBLE ROW, .100X.100
Search Keywords: 51043552
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104355-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
High Temperature Compatible:Yes
-
Termination Post Length:.12 in, 3.05 mm
-
Product Type:Connector
-
PCB Mounting Style:Through Hole
-
Termination Method to Printed Circuit Board:Through Hole
-
Contact Mating Area Plating Material Finish:Matte
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Pin
-
Packaging Quantity:500
-
Contact Base Material:Copper Alloy
-
Housing Material:LCP (Liquid Crystal Polymer)
-
PCB Connector Assembly Type:PCB Mount Header
-
Termination End Plating Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Contact Protection:Without
-
Solder Tail Contact Plating Material Finish:Matte
-
Contact Termination Type:Through Hole
-
Contact Shape:Square
-
Profile:Standard
-
Position Locations Omitted:None
-
Height:.238 in
-
Mating Post Length:.23 in, 5.85 mm
-
Panel Mount Feature:Without
-
Mating Connector Lock:Without
-
Contact Underplating Material:Nickel
-
High Speed Serial Data Connector:No
-
Mating Alignment:Without
-
High Temperature Housing:Yes
-
Housing Color:Black
-
Number of Rows:2
-
Contact Mating Area Plating Material:Tin over Nickel
-
Header Type:Breakaway
-
PCB Mount Orientation:Right Angle
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
PCB Mount Retention:With
-
Termination End Plating Material:Tin
-
Connector Contact Load Condition:Fully Loaded
-
Gasket:Without
-
Number of Positions:4
-
Packaging Method:Carton
-
Post Size:.0248 in, .63 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Board Standoff:Without
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.