- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5104340-8
5104340-8
TE Connectivity / AMP Brand
Header - Male Pin - 40 Positions - 0.100"(2.54mm) Pitch - 1A/Contact - Keying Slot - Kinked Pin, Solder Termination -Through H ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Header - Male Pin - 40 Positions - 0.100"(2.54mm) Pitch - 1A/Contact - Keying Slot - Kinked Pin, Solder Termination -Through Hole, Right Angle -Black.
Product Highlights:
- Connector Type = Pin Header
- Low Profile
- Number of Positions = 40
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Right Angle
Search Keywords: 51043408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5104340-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
238
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
70
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$7.495
10
$6.707
25
$5.913
50
$5.090
70
$4.900
140
$4.687
210
$4.663
280 +
$4.316
Click for Quote
Log in
to unlock special pricing