- Home ›
- All Products›
- 5104340-4
5104340-4
TE Connectivity / AMP Brand
A/L LOW PRO HDR 20P RA HT GRAY
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
A/L LOW PRO HDR 20P RA HT GRAY
Search Keywords: 51043404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5104340-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Wire-to-Board
-
Connector Product Type:Connector Assembly
-
Contact Current Rating (Max):1 A
-
Contact Base Material:Phosphor Bronze
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
PCB Mount Alignment:Without
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Alignment:With
-
Number of Positions:20
-
Housing Temperature Rating:High
-
Daisy Chain:With
-
Connector Profile:Low
-
Insulation Resistance:5000 MΩ
-
Contact Mating Area Plating Material Thickness:15 µin
-
Mating Retention:Without
-
Solder Process Feature:Board Standoff
-
Contact Type:Pin
-
PCB Mount Retention:With
-
Connector & Housing Type:Plug
-
PCB Mount Orientation:Right Angle
-
Operating Voltage:250 VAC
-
Contact Underplating Material:Nickel
-
Contact Shape & Form:Square
-
Packaging Quantity:125
-
Ribbon Cable Connector Header Type:Pin Header
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention Type:Hold-Down Post
-
Housing Material:Glass Filled PPA
-
Panel Mount Feature:Without
-
Packaging Method:Tube
-
Number of Rows:2
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Height:.347 in, 8.81 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Mating Alignment Type:Center , Dual Polarizing Bar
-
Connector Length:1.3 in, 33.02 mm
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Shrouded End Dimension:.15 in, 3.81 mm
-
Mating Square Post Dimension:.025 in, .64 mm
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Primary Product Color:Black
-
Contact Mating Area Plating Material:Gold , Gold Flash over Palladium Nickel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
132
10 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
132
$3.38
263
$2.55
394
$2.38
525 +
$2.33
Click for Quote
Log in
to unlock special pricing