- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5104340-1
TE Connectivity / AMP Brand
5104340-1
A/L LOW PRO HDR 10P RA HT
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
A/L LOW PRO HDR 10P RA HT
Product Highlights:
- Connector Type = Pin Header
- Low Profile
- Number of Positions = 10
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Right Angle
Search Keywords: 51043401
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5104340-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
125 |
| Type: | Shrouded Header |
| Body Orientation: | Right Angle |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 10 |
| Maximum Current Rating: | 1/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -65 to 105 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 5104340-1 RoHS compliant?
Yes, 5104340-1 is RoHS compliant.
What is the lead time for 5104340-1?
The standard lead time for 5104340-1 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
875
can ship 12/25/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
219
25 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
25
$3.16
50
$3.15
100
$3.14
219
$3.13
438
$1.93
657
$1.53
875 +
$1.50
Click for Quote
Log in
to unlock special pricing