- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104319-3
5-104319-3
TE Connectivity / AMP Brand
30 MODII HDR DRRA SHRD LF
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
30 MODII HDR DRRA SHRD LF
Search Keywords: 51043193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104319-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
13 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,177
Ships today, if you order in
MOQ for In Stock Qty:
26
MOQ for out of Stock Qty:
26
Order Increment:
13
22 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
26
$14.75
52
$14.71
104
$14.68
273
$14.64
546
$7.75
819
$5.46
1,092 +
$5.34
Click for Quote
Log in
to unlock special pricing