- Home ›
- All Products›
- 5-104317-1
5-104317-1
TE Connectivity / AMP Brand
06 MODII HDR DRST SHRD .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
06 MODII HDR DRST SHRD .100CL
Search Keywords: 51043171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104317-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
41 -
Connector System:Board-to-Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Dielectric Withstanding Voltage (Max):750 Vrms
-
PCB Mount Retention:With
-
Insulation Resistance:5000 MΩ
-
Packaging Quantity:41
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Contact Current Rating (Max):1 A
-
Connector Mounting Type:Board Mount
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Housing Material:Thermoplastic
-
Connector Profile:Standard
-
Mating Retention Type:Latching
-
Centerline (Pitch):.1 in, 2.54 mm
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
PCB Contact Termination Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material:Gold
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Temperature Rating:Standard
-
Mating Alignment Type:Polarization
-
Mating Alignment:With
-
Contact Base Material:Phosphor Bronze
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Mating Retention:With
-
Contact Mating Area Plating Material Thickness:15 µin, .381 µm
-
PCB Mount Orientation:Vertical
-
PCB Mount Alignment:With
-
Mating Square Post Dimension:.025 in, .64 mm
-
Connector Contact Load Condition:Fully Loaded
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
PCB Mount Retention Type:Boardlock
-
Contact Type:Pin
-
Contact Underplating Material:Nickel
-
Board-to-Board Configuration:Parallel
-
Number of Rows:2
-
Approved Standards:CSA LR7189 , UL E28476
-
Operating Voltage:30 VAC
-
Contact Shape & Form:Square
-
Number of Positions:6
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Thickness (Recommended):.055 in, 1.4 mm
-
Packaging Type:Tube
-
Agency/Standard:CSA
-
Header Type:Fully Shrouded
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
718
24 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
718
$5.24
1,435
$2.78
2,153
$1.95
2,870 +
$1.92
Click for Quote
Log in
to unlock special pricing