- Home ›
- All Products›
- 5-104305-4
5-104305-4
TE Connectivity / AMP Brand
08 AMPMODU MT ASSY DR.100CL SN
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
08 AMPMODU MT ASSY DR.100CL SN
Search Keywords: 51043054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104305-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
310 -
Circuit Application:Signal
-
Packaging Quantity:310
-
Operating Voltage:250 V
-
Connector Product Type:Connector Assembly
-
Number of Positions:8
-
Dielectric Withstanding Voltage (Max):750 VAC
-
Number of Rows:2
-
Mating Retention:Without
-
Insulation Resistance:5000 MΩ
-
Contact Current Rating (Max):3 A
-
Connector System:Wire-to-Board
-
Contact Base Material:Copper Alloy
-
Housing Material:Thermoplastic
-
Contact Type:Socket
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
PCB Mount Retention:Without
-
Panel Mount Feature:Without
-
Sealable:No
-
Applied Pressure:Standard
-
PCB Contact Termination Area Plating Material:Tin
-
Strain Relief:Without
-
Packaging Method:Tray
-
Connector & Housing Type:Receptacle
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Wire Size:26 – 22 AWG, .12 – .4 mm²
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Length:.4 in, 10.16 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector Height:.24 in, 6.1 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
78
73 Weeks
can ship
11/2/27
Price (USD)
Qty
Unit Price
78
$18.35
155
$11.36
233
$8.98
310 +
$8.80
Click for Quote
Log in
to unlock special pricing