- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104305-1
5-104305-1
TE Connectivity / AMP Brand
10 AMPMODU MT ASSY DR.100CL SN
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
10 AMPMODU MT ASSY DR.100CL SN
Product Highlights:
- Housing
- Preloaded
- Number of Positions = 10
- Housing Type = Receptacle
- Contact Type = Receptacle
Search Keywords: 51043051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-104305-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
73 Weeks
can ship
10/25/27
Price (USD)
Qty
Unit Price
63
$22.21
125
$13.78
188
$10.88
250 +
$10.66
Click for Quote
Log in
to unlock special pricing