Available Replacements
Non-RoHS Equivalent
104196-5 104196-5 TE Connectivity / AMP Brand
104196-5

TE Connectivity / AMP Brand

In Stock: 395

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-104196-5

20 SYSTEM 50 RCPT ASSY SRRA SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
20 SYSTEM 50 RCPT ASSY SRRA SN
Product Highlights:
  • Connector Assembly
  • Connector Style = Receptacle
  • 20 Positions
  • Number of Rows = Single
  • Right Angle Mount Angle
Search Keywords: 51041965
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-104196-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    Socket Strip
  • Body Orientation:
    Right Angle
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Pitch:
    1.27 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    30 VAC
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-104196-5 RoHS compliant?
Yes, 5-104196-5 is RoHS compliant.
What is the lead time for 5-104196-5?
The standard lead time for 5-104196-5 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,820
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
Order Increment:
20
22 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$19.23
100
$19.18
260
$19.14
440
$19.08
880
$10.07
1,320
$6.93
1,760 +
$6.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!