- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104196-2
TE Connectivity / AMP Brand
5-104196-2
10 SYSTEM 50 RCPT ASSY SRRA SN
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
10 SYSTEM 50 RCPT ASSY SRRA SN
Search Keywords: 51041962
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-104196-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
38 |
| Type: | Socket Strip |
| Body Orientation: | Right Angle |
| Gender: | RCP |
| Mounting: | Through Hole |
| Pitch: | 1.27 mm |
| Number of Contacts: | 10 |
| Maximum Voltage Rating: | 30 VAC |
| Termination Method: | Solder |
| Operating Temperature: | -65 to 105 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 5-104196-2 RoHS compliant?
Yes, 5-104196-2 is RoHS compliant.
What is the lead time for 5-104196-2?
The standard lead time for 5-104196-2 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
836
Order Increment:
38
22 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
836
$12.04
1,672
$6.15
2,508
$4.19
3,344 +
$4.10
Click for Quote
Log in
to unlock special pricing
Accessories