Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-104192-4

15 SYSTEM 50 RCPT ASSY SRST SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
15 SYSTEM 50 RCPT ASSY SRST SN
Search Keywords: 51041924
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-104192-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 26
Type: Socket Strip
Body Orientation: Straight
Gender: RCP
Mounting: Through Hole
Pitch: 1.27 mm
Number of Contacts: 15
Maximum Voltage Rating: 30 VAC
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-104192-4 RoHS compliant?
Yes, 5-104192-4 is RoHS compliant.
What is the lead time for 5-104192-4?
The standard lead time for 5-104192-4 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,254
Ships today, if you order in
MOQ for In Stock Qty:
26
MOQ for out of Stock Qty:
910
Order Increment:
26
22 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
26
$13.45
260
$13.42
520
$13.39
910
$13.35
1,820
$6.82
2,730
$4.64
3,640 +
$4.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!