Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-104192-2

10 SYSTEM 50 RCPT ASSY SRST SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
10 SYSTEM 50 RCPT ASSY SRST SN
Search Keywords: 51041922
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-104192-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 38
Type: Socket Strip
Body Orientation: Straight
Gender: RCP
Mounting: Through Hole
Pitch: 1.27 mm
Number of Contacts: 10
Maximum Voltage Rating: 30 VAC
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-104192-2 RoHS compliant?
Yes, 5-104192-2 is RoHS compliant.
What is the lead time for 5-104192-2?
The standard lead time for 5-104192-2 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1330
Order Increment:
38
22 Weeks can ship 4/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,330
$9.93
2,660
$5.07
3,990
$3.45
5,320 +
$3.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!