Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-104186-5

08 SYS 50 HDR SRRA UNSHRD SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
08 SYS 50 HDR SRRA UNSHRD SN
Product Highlights:
  • Header Assembly
  • Number of Positions = 8
  • Number of Rows = Single
  • Not Shrouded
  • Right Angle Mount Angle
Search Keywords: 51041865
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-104186-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 48
Type: Unshrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 1.27 mm
Number of Contacts: 8
Maximum Voltage Rating: 30 VAC
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-104186-5 RoHS compliant?
Yes, 5-104186-5 is RoHS compliant.
What is the lead time for 5-104186-5?
The standard lead time for 5-104186-5 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
240
Order Increment:
48
22 Weeks can ship 4/20/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
240
$9.92
480
$5.25
720
$3.70
960 +
$3.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!