- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-104186-1
TE Connectivity / AMP Brand
5-104186-1
04 SYS 50 HDR SRRA UNSHRD TIN
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector Type = Header - Pin
- 4 Positions
- Number of Rows = Single
- Not Shrouded
- Right Angle Mount Angle
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-104186-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
85 |
| Type: | Unshrouded Header |
| Body Orientation: | Right Angle |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 1.27 mm |
| Number of Contacts: | 4 |
| Maximum Voltage Rating: | 30 VAC |
| Termination Method: | Solder |
| Operating Temperature: | -65 to 105 °C |